25-50% di sconto
Murata ManufacturingRCE5C2A2R0C0K1H03BCondensatore in ceramica multistrato
Cap Ceramic 2pF 100V C0G 0.25pF Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2pF | |
| 0.25pF | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3.6 X 3.5 X 2.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 3.6(Max) | |
| 3.5(Max) | |
| 2.5(Max) | |
| 6(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this RCE5C2A2R0C0K1H03B multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of Thermomagnetic. Its capacitance value is 2. This product is Plug-In mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

