| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 5.6@±15V | |
| Dual | |
| 2.2@±15V | |
| 7@±15V | |
| 118 | |
| 0.15@±15V | |
| 70 | |
| 70 to 71 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier RC4558IPWR OP amp from Texas Instruments. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

