10-25% di sconto
Samsung Electro-MechanicsRC0603F203CSMontaggio del resistore su superficie singola fissa
Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 20K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
This is a RC0603F203CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

