RECOM PowerRAC04-15SC/230Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 15V 0.267A 4W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.267 | |
| 4 | |
| 80 | |
| 264 | |
| 113 | |
| 373 | |
| 3750VAC | |
| 0.2%(Typ) | |
| 0.5%(Typ) | |
| 0.098 | |
| 47 to 440 | |
| ±2 | |
| 78(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -40 | |
| 80 | |
| Tube | |
| 31.5 | |
| Mounting | Through Hole |
| Package Height | 17.1 |
| Package Width | 27.2 |
| Package Length | 36.7 |
| PCB changed | 6 |
| 6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC04-15SC/230 AC to DC power supply from RECOM. It has a voltage of 15 V and maximum output power of 4 W. This part's single output can handle a current up to 0.267 A. This part has a temperature range of -40 °C to 80 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

