RECOM PowerRAC04-12SCAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 12V 0.333A 4W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.333 | |
| 4 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.11 | |
| 47 to 63 | |
| ±5 | |
| 74(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4 |
| Package Width | 23.9 |
| Package Length | 37.8 |
| PCB changed | 5 |
| 5 |
With this RAC04-12SC AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 4 W. This part's single output can handle a current up to 0.333 A. This part has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.