RECOM PowerRAC04-0512DC/277Alimentazione da CA a CC
AC/DC Power Supply Dual-OUT 5V/12V 0.72A/0.033A 4W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|12 | |
| 0.72|0.033 | |
| 4 | |
| 80 | |
| 277 | |
| 305 | |
| 113 | |
| 390 | |
| 430 | |
| 3750VAC | |
| 0.2%(Typ)|1%(Typ) | |
| 1%(Typ)|5%(Typ) | |
| 0.098 | |
| 47 to 440 | |
| ±2(Typ)|±10(Typ) | |
| 75(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -25 | |
| 80 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 17.1 |
| Package Width | 27.2 |
| Package Length | 36.7 |
| PCB changed | 6 |
| 6 |
This RAC04-0512DC/277 AC to DC power supply from RECOM safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|12 V and maximum output power of 4 W. This part's 2 outputs can handle a current up to 0.72|0.033 A. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.