Epson Electronics AmericaRA-4565SAB PURE SNReal Time Clock
Real Time Clock Serial Clock/Calendar/Alarm Automotive AEC-Q200 14-Pin SOP
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (4-Wire, SPI) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 10.1 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

