KEMET CorporationR82DC3220AA60KFilm del condensatore
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.22uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.5 | |
| 4 | |
| 6.5 |
This R82DC3220AA60K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 105 °C. The R82DC3220AA60K part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.22uF.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

