KEMET CorporationR76PN3150JB30JFilm del condensatore
Cap Film 0.15uF 630V PP 5%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 0.016 Ohm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.15uF | |
| 5% | |
| 630VDC|400VAC | |
| 0.016 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 8.5 X 17 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Bulk | |
| 26.5 | |
| 8.5 | |
| 17 | |
| 0.8 | |
| 3.5 | |
| 17 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

