KEMET CorporationR66PD1680Z310KFilm del condensatore
Cap Film 0.0068uF 630V PET 10%( 10 X 4 X 9mm) Radial Wound 7.5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 0.0068uF | |
| 10% | |
| 630VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 9 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 4 | |
| 9 | |
| 0.5 | |
| 17 | |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

