RadiallR110081020Connettore RF
Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -55 | |
| 155 | |
| 3.8 | |
| 12.45 | |
| Cable Mount |
Never worry about data being lost in your RF design again with this low impedance mmcx R110081020 RF connector from Radiall. This connector's body is plated in gold over nickel. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 12.45 mm long with a diameter of 3.8 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

