RECOM PowerR-78T3.3-1.0/FC-TRAYConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 3.3V 1A 3-Pin SMD Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 7 | |
| 42 | |
| 3.3 | |
| 1 | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 0.4%(Typ) | |
| 0.2%(Typ) | |
| 88 | |
| -40 | |
| 85 | |
| Tray | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 23 |
| Package Length | 25 |
| PCB changed | 3 |
| Supplier Package | SMD Module |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

