RECOM PowerR-78HB12-0.5LConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 12V 0.5A 6W 3-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 17 | |
| 72 | |
| 12 | |
| 0.5 | |
| 6 | |
| DC/DC | |
| 800 | |
| Yes | |
| 0.6% | |
| 1% | |
| 89 | |
| -40 | |
| 85 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 17.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-78HB12-0.5L DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 17 V and a max of 72 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 89 % efficient. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 1%. This part offers a switching frequency of 800 kHz in order to work properly. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.