RECOM PowerR-78AA12-0.5SMD-RConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 12V 0.5A 10-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 15 | |
| 32 | |
| 12 | |
| 0.5 | |
| DC/DC | |
| 280 to 380 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 97 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.8 |
| Package Width | 9.6 |
| Package Length | 15.3 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 10 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down R-78AA12-0.5SMD-R DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.