NichiconQXK2J223KTPFilm del condensatore

Cap Film 0.022uF 630V PET 10% (13.5 X 5.1 X 13.5mm) Radial 10mm 105°C

This QXK2J223KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.022uF. The QXK2J223KTP part has a radial termination style. This product is 13.5(Max) mm long, 10.8(Max) mm tall and 5.1(Max) mm deep.

Import TariffMay apply to this part

4 pezzi: Spedisce domani

    Total$1.72Price for 4

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1914+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 4 pezzi
      • Price: $0.4308

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.