NichiconQXK2G474JTP7ZHFPFilm del condensatore
Cap Film 0.47uF 400V PET 5% (20.5 X 10.1 X 16.9mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.5 X 10.1 X 16.9 | |
| -40 | |
| 105 | |
| Bulk | |
| 20.5(Max) | |
| 10.1(Max) | |
| 16.9(Max) | |
| 0.6 | |
| 21.4(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

