10-25% di sconto
SamtecQTE-020-07-L-D-APiastre connettori e prese PCB
Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 20 | |
| 7.11 | |
| 24.24 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Reduce safety concerns with this high speed micro plane QTE-020-07-L-D-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 225 VAC. Its pitch is 0.8 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of (2/23) A/contact. QTE-020-07-L-D-A is housed in black liquid crystal polymer. This product is 20 mm long, 24.24 mm tall and 7.11 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

