SamtecQFS-052-06.25-SL-D-APiastre connettori e prese PCB
Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 104 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Center Key | |
| 16 | |
| (2.6/15.7)/Contact | |
| 300VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tray | |
| 43.7 | |
| 8.13 | |
| Surface Mount |
Mounting this micro high speed socket strip QFS-052-06.25-SL-D-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 104 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of (2.6/15.7) A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. QFS-052-06.25-SL-D-A is housed in black liquid crystal polymer. This product is 43.7 mm long and 8.13 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

