QUALCOMMQCS-405-0-NSP722-TR-01-1-AAProcessori per applicazioni e SOC

SOC QCS400

Qualcomm® QCS405 Application Processor

Designed specifically for premium smart speaker and soundbar applications with an unparalleled level of integration and next-generation Voice UI compared to our previous SoCs, enhanced with our cutting-edge Qualcomm® Artificial Intelligence (AI) Engine.

The QCS405 System-on-Chip (SoC) is designed to bring a wealth of new capabilities and smart functionality to smart speakers and soundbars.

QCS405 is part of our Qualcomm® QCS400 series of dedicated audio SoCs based on our high performance, low-power architecture, with on-device dual DSP, rich connectivity, visual display capabilities, and Qualcomm AI Engine. This advanced SoC is designed to significantly reduce overall BOM for complex, feature rich, voice-supported home audio products in the premium tier.



Applications

  • •  Smart Speakers
  • •  Smart Soundbars
  • •  Smart Assistant
  • •  Home Hub/Security Panels
  • •  Household Robots
  • •  AV Receivers


Features and Benefits

  • •  Highly integrated architecture, with four CPU cores, dual DSP, Wi-Fi, Bluetooth, powerful audio features, and our AI Engine on a single chip
  • •  Qualcomm AI Engine supports highly efficient on-device inferences and machine learning-based, embedded automatic speech recognition
  • •  Industry-leading connectivity with low-latency streaming and advanced Wi-Fi, Bluetooth, and Zigbee coexistence technology
  • •  Superior audio performance with support for Dolby Atmos and DTS:X immersive home audio
  • •  High performance, low-power keyword detection pre-loaded and running on an integrated DSP
  • •  Configurable multi-keyword detection with Local Automatic Speech Recognition designed for customizable user experiences
  • •  Compatible with Qualcomm® DDFA™ amplifier technology and Qualcomm® aptX™ audio technology
  • •  Includes low power far-field keyword detection, multi-mic beamforming noise suppression with mono, stereo, and multichannel echo cancellation
  • •  Industry-leading far field voice capture technology, with simultaneous multi key word detection
  • •  Support for up to 12 channel audio output to help meet the evolving needs of AVR space
  • •  Help to reduce product development time and cost, with our Audio Development Kit (ADK), and Software Evaluation Kit, as well as hardware reference designs


Related Products

QCS-404-0-NSP722-TR-01-1-AA



Chipsets



Product



Part Numbers


QCS405

QCS-405

Power Management Module*

PMS-405

Charger

SMB-1355

Connectivity

WCN-3999 or WCN-3980

Audio Codec (Analog)

WCD-9335

Audio Speaker

WSA-8810 or WSA-8815 or CSRA-6620 or CSRA-6640

Location

NA

*Required

Please check part number accuracy before ordering.



Additional Notes


CPU Quad-core at up to 1.4 GHz
GPU Qualcomm® Adreno™ 306 GPU
DSP DSP Audio: V66 800 MHz with low power island
DSP Compute: V66 700 MHz with Qualcomm AI Engine
DSP Technology: 2x Qualcomm® Hexagon™ DSP
Wireless Connectivity 802.11ax-ready, 802.11ac; 2x2, 1x1, 4x4 MU-MIMO; DBS; Bluetooth 5.1; 802.15.4 Zigbee
General Audio DDFA amplifier technology, DTS:X, Low-latency streaming, Dolby Atmos, aptX audio technology
Audio Playback 12 channel output
Voice Services 4-microphone far-field voice pickup noise cancellation, Low-power standby with voice wakeup
Security Support Secure voice
Peripherals PCIe, I2C, Ethernet, SDIO, SPI, UART, USB 2.0, USB 3.0
Software Options Linux

Qualcomm QCS405, Qualcomm QCS400, Qualcomm Hexagon, Qualcomm AI Engine, Qualcomm aptX, Qualcomm DDFA, and Qualcomm Adreno are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.