Reduced Price
QT-Brightek CorporationQBLP600-YYGLED
LED Bi-Color Yellow/Yellow Green 4-Pin Chip 0606 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Yellow/Yellow Green | |
| 1 | |
| GaP/GaAsP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 25mcd|20mcd | |
| 570/590 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5(Max) | |
| 2 | |
| 75 | |
| -40 | |
| 80 | |
| No | |
| Yellow/Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | Case 0606 |
| 4 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

