Epson Electronics AmericaQ41856471000100Real Time Clock
Real Time Clock Serial Clock/Calendar/Alarm/Timer 20-Pin VSOJ
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.8 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 5.4 |
| Package Length | 7 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | VSOJ |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

