NexperiaPZU5.1B1A-QXZener
Diode Zener Single 4.94V 2% 490mW 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 4.94 | |
| 2% | |
| 490 | |
| 5 | |
| 2 | |
| 60 | |
| 490 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.3mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

