Micro Commercial ComponentsPZT3904-TPGP BJT
Trans GP BJT NPN 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Single Dual Collector | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.2@1mA@10mA|0.3@5mA@50mA | |
| 0.2 | |
| 50 | |
| 40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

