HoneywellPX2EN1XX015PAAAXSensore di pressione industriale
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute 3-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 15psi | |
| 70psi | |
| 20 to 100 | |
| ±0.25 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Cable Harness | |
| Air | |
| IP65/IP67/IP69K | |
| Mounting | Stud |
| Package Height | 75 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| 3 |
Incorporate Honeywell's PX2EN1XX015PAAAX industrial pressure sensor into your system to quickly generate pressure related data. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 15psi. It has a response time of 2 ms.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

