Bulgin Components PLCPX0732/PConnettore circolare
Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Screw | |
| 12-14 | |
| No | |
| Brass | |
| Nickel | |
| Glass Filled Polyamide | |
| Black | |
| 12 | |
| 277VDC|277VAC | |
| -20 | |
| 70 | |
| IP68/IP69K | |
| 10000 | |
| 10 | |
| Threaded | |
| 38.1 | |
| 65 | |
| Bulk |
The buccaneer PX0732/P connector from Bulgin Components is the best way to connect any inputs you need for your application. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 65 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -20 to 70 °C. It uses the screw termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.