Bulgin Components PLCPX0675/PCPotenza del connettore

Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk

This inlets PX0675/PC power connector from Bulgin Components comes in a variety of types to support AC or DC power entry modules. This M connector's 3 contacts that are made out of brass and plated with tin. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. Its pitch is 7 mm. PX0675/PC is housed in nylon. This device has a maximum current rating of 10 A. This product is 50.1 mm long, 30.4 mm tall and 38.2 mm deep. This power connector has an operating temperature range of -40 °C to 70 °C. Its 3 terminals use the solder termination method.

1.639 pezzi: disponibili per la spedizione 4 domani

    Total$3.67Price for 1

    • disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2543+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Tunisia
      • In Stock: 1.639 pezzi
      • Price: $3.6672

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.