Più comprati
EatonPTS12066V100Fusibile resettabile PTC
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.8W 0.3s 0.065Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 1 | |
| 1.8 | |
| 0.065 | |
| 0.21 | |
| 0.8 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 0.88 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 0.88(Max) | |
| 1206 | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this PTS12066V100 positive temperature coefficient device from Eaton, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.88(Max) mm tall and 1.8(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.