| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.7 to 3.6 | |
| 30 | |
| DC/DC | |
| 3 | |
| 640(Typ) | |
| Yes | |
| 7mV(Typ) | |
| 4mV(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 8.5 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 18.75 mm |
| Package Length | 34.8 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 14 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH05T210WAH DC to DC converter and switching regulator module. It has a voltage of 0.7 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.