50-75% di sconto
Murata ManufacturingPTGL07AS1R8K2B51B0Termistori
Thermistor PTC 1.8 Ohm 10% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -30 | |
| 85 | |
| 30V | |
| 1.8 | |
| < 7 | |
| ±10 | |
| ±10 to ±15 | |
| Over Current Protection | |
| 5 | |
| 12.3(Max) | |
| Bulk | |
| 7.3(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
This PTGL07AS1R8K2B51B0 thermistor from Murata will extract important temperature information in terms of analog information. This part has a temperature range of -30 °C to 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.