VishayPTF562K0000BZBFForo singolo fissato al resistore
Res Metal Film 2K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2K | |
| 0.1% | |
| 300 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±5 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PTF562K0000BZBF fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 2K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PTF562K0000BZBF part has an axial termination style. This part has an operating temperature of -55 to 150 °C. This product is 6.35 mm long. This device is made with metal film technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

