VishayPTF5610K000FZEBForo singolo fissato al resistore

Res Metal Film 10K Ohm 1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the PTF5610K000FZEB fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±5 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The PTF5610K000FZEB part has an axial termination style. It has a tolerance of 1%. This product is 7.62 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 settimane
    • Price: $2.004
    1. 1000+$2.004
    2. 5000+$1.937

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.