AmphenolPT08SE-14-12PConnettore circolare

Conn Circular PIN 12 POS Crimp RA Cable Mount 12 Terminal 1 Port

The miniature cylindrical PT08SE-14-12P connector from Amphenol is the best way to connect any inputs you need for your application. It has a right angle body orientation. It has a plug type gender. This PL connector's 12 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-12. This product is 60.19 mm long and 36.16 mm tall with a diameter of 29.74 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.