AmphenolPT08E-20-41SWConnettore circolare
Conn Circular SKT 41 POS Solder RA Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.67 | |
| 68.45 | |
| 44.7 |
Use only the best miniature cylindrical PT08E-20-41SW connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 20-41. It has a plug type gender. It has a right angle body orientation. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 68.45 mm long and 44.7 mm tall with a diameter of 39.67 mm. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
