AmphenolPT08E-10-2PConnettore circolare
Conn Circular PIN 2 POS Solder RA Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 10-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 23.39 | |
| 47.75 | |
| 29 |
Make a solid connection with this miniature cylindrical PT08E-10-2P connector from Amphenol. It has a plug type gender. Its shell size is 10-2. It has a right angle body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.75 mm long and 29 mm tall with a diameter of 23.39 mm. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
