AmphenolPT07E-14-18P(300)Connettore circolare
Conn Circular PIN 18 POS Solder ST Jam Nut 18 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.1 | |
| 34.92 | |
| 34.92 |
By using this miniature cylindrical PT07E-14-18P(300) connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-18. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.1 mm long, 34.92 mm tall and 34.92 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

