AmphenolPT07C-16-23SConnettore circolare
Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Solder | |
| 16-23 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.7 | |
| 38.1 | |
| 38.1 |
This input/output miniature cylindrical PT07C-16-23S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-23. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 10/5 A. It uses the solder termination method. This product is 23.54 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

