AmphenolPT07A-16-8P(023)Connettore circolare
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 23.54 | |
| 38.1 | |
| 38.1 |
This miniature cylindrical PT07A-16-8P(023) connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

