AmphenolPT07A-14-19PYConnettore circolare

Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port

This input/output miniature cylindrical PT07A-14-19PY connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.54 mm long, 34.92 mm tall and 34.92 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.