AmphenolPT06SE-20-16SX(SR)Connettore circolare

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT06SE-20-16SX(SR) connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.92 mm long with a diameter of 38.88 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.