AmphenolPT06J-10-6S(025)Connettore circolare
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 57.68 | |
| 21.81 |
The miniature cylindrical PT06J-10-6S(025) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 10-6. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 21.81 mm tall. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

