AmphenolPT06E-8-4S(SR)Connettore circolare
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 51.1 | |
| 20.2 | |
| 18.6 |
This miniature cylindrical PT06E-8-4S(SR) connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. This product is 48.41 mm long, 19.05 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

