AmphenolPT06E-12-8P(470)Connettore circolare

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Use only the best miniature cylindrical PT06E-12-8P(470) connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 12-8. It has a straight body orientation. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 48.41 mm long with a diameter of 25.73 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.