AmphenolPT05SE-22-21S-LCConnettore circolare
Conn Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Crimp | |
| 22-21 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10 | |
| 1000VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
Use only the best miniature cylindrical PT05SE-22-21S-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 22-21. It has a straight body orientation. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

