AmphenolPT02SE-10-6P-LCConnettore circolare
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 32.91 | |
| 24.23 | |
| 24.23 |
The miniature cylindrical PT02SE-10-6P-LC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 10-6. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 32.91 mm long, 24.23 mm tall and 24.23 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

