AmphenolPT02E-16-26S(025)Connettore circolare
Conn Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Black Zinc Cobalt | |
| Black | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 24.33 | |
| 30.96 | |
| 30.96 |
Connect your circular inputs with this miniature cylindrical PT02E-16-26S(025) connector from Amphenol. It has a receptacle type gender. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

