AmphenolPT02E-22-34PConnettore circolare
Conn Circular PIN 34 POS Solder ST Box Mount 34 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 34 | |
| 34 | |
| PIN | |
| Solder | |
| 22-34 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 39.7 | |
| 39.7 |
Connect your circular inputs with this miniature cylindrical PT02E-22-34P connector from Amphenol. It has a receptacle type gender. This RCP connector's 34 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-34. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

