AmphenolPT02C-12-3PConnettore circolare

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical PT02C-12-3P connector from Amphenol. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

2.461 pezzi: disponibili per la spedizione 5 domani

    Total$11.84Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 2.461 pezzi
      • Price: $11.837

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.