AmphenolPT02A-18-30SWConnettore circolare
Conn Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Solder | |
| 18-30 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.9 | |
| 33.3 | |
| 33.3 |
Connect your circular inputs with this miniature cylindrical PT02A-18-30SW connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-30. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

