AmphenolPT02A-20-39PConnettore circolare
Conn Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Solder | |
| 20-39 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 29.2 | |
| 36.5 | |
| 36.5 |
The miniature cylindrical PT02A-20-39P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 20-39. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 10/5 A. This product is 29.87 mm long, 36.52 mm tall and 36.52 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

