AmphenolPT02A-14-18P(027)Connettore circolare
Conn Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Conductive Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
This miniature cylindrical PT02A-14-18P(027) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14-18. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

